
22642.6 | |
---|---|
DigiKey Part Number | 2080-22642.6-ND |
Manufacturer | |
Manufacturer Product Number | 22642.6 |
Description | CABLE GLAND BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | - | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $50.99360 | $2,549.68 |