
22125.1 | |
|---|---|
DigiKey Part Number | 2080-22125.1-ND |
Manufacturer | |
Manufacturer Product Number | 22125.1 |
Description | CABLE GLAND 12.95-18.03MM PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.510" (12.95mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | PG21 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.140" (28.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $37.17700 | $743.54 |

