
TUC UDE-A 16A 500V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDE-A16A500V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDE-A 16A 500V (PF) |
Description | FUSE CERM 16A 500VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 1049.2 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.232" Dia x 0.827" L (5.90mm x 21.00mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.59000 | $30.59 |
| 5 | $25.40600 | $127.03 |
| 10 | $23.43900 | $234.39 |
| 50 | $19.44660 | $972.33 |
| 100 | $17.93730 | $1,793.73 |
| 250 | $16.11272 | $4,028.18 |
| 500 | $14.84978 | $7,424.89 |
| 1,000 | $13.67870 | $13,678.70 |
| 5,000 | $12.06949 | $60,347.45 |



