
MSF 1A 250V | |
|---|---|
DigiKey Part Number | 4598-MSF1A250VCT-ND - Cut Tape (CT) 4598-MSF1A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MSF 1A 250V |
Description | MICRO FUSE, RADIAL, FAST ACTING, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 0.72 | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 5 | $5.32000 | $26.60 |
| 10 | $4.91100 | $49.11 |
| 50 | $4.07600 | $203.80 |
| 100 | $3.76110 | $376.11 |
| 250 | $3.38088 | $845.22 |
| 500 | $3.11802 | $1,559.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.87481 | $2,874.81 |
| 2,000 | $2.64939 | $5,298.78 |
| 3,000 | $2.52522 | $7,575.66 |
| 5,000 | $2.37633 | $11,881.65 |
| 7,000 | $2.28263 | $15,978.41 |
| 10,000 | $2.18696 | $21,869.60 |
| 25,000 | $2.16608 | $54,152.00 |



