
K6F-R 25A 600V (PF) | |
|---|---|
DigiKey Part Number | 4598-K6F-R25A600V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | K6F-R 25A 600V (PF) |
Description | POWER FUSE, 10*38MM, 25A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | CQC, cULus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 150kA AC, 50kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1067.18 | |
DC Cold Resistance | 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.04000 | $212.04 |
| 5 | $175.94600 | $879.73 |
| 10 | $162.32200 | $1,623.22 |
| 50 | $134.48640 | $6,724.32 |
| 100 | $123.94150 | $12,394.15 |
| 250 | $111.16804 | $27,792.01 |
| 450 | $103.61422 | $46,626.40 |

