T100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100V-020.0M

DigiKey Part Number
CW762TR-ND - Tape & Reel (TR)
CW762CT-ND - Cut Tape (CT)
CW762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T100V-020.0M
Description
XTAL OSC VCTCXO 20.0000MHZ LVCMO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
2.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$240.82000$240.82
10$224.97400$2,249.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$183.80252$45,950.63
Manufacturers Standard Package