P123-100.0M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Connor Winfield
In Stock: 410
Unit Price: $131.92000
Datasheet

Upgrade


Connor Winfield
In Stock: 50
Unit Price: $155.26000
Datasheet

Upgrade


Connor Winfield
In Stock: 0
Unit Price: $167.74000
Datasheet

Similar


Connor Winfield
In Stock: 0
Unit Price: $121.99560
Datasheet
P7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P7 SERIES
P123 Series

P123-100.0M

DigiKey Part Number
CW590-ND
Manufacturer
Manufacturer Product Number
P123-100.0M
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
25$121.99560$3,049.89
Manufacturers Standard Package