49.152 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.152 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
HSM613 Series_Bottom

HSM613-049.152M

DigiKey Part Number
222-HSM613-049.152MTR-ND - Tape & Reel (TR)
222-HSM613-049.152MCT-ND - Cut Tape (CT)
222-HSM613-049.152MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM613-049.152M
Description
XTAL OSC XO 49.1520MHZ HCMOS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.152 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.39000$36.39
10$31.63900$316.39
25$29.91560$747.89
50$28.67880$1,433.94
100$27.49410$2,749.41
250$26.83756$6,709.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.92597$21,925.97
Manufacturers Standard Package