
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $981.04000 | $981.04 |
| 5 | $958.98800 | $4,794.94 |
| 10 | $936.93800 | $9,369.38 |
| 25 | $925.90720 | $23,147.68 |
| 50 | $903.84840 | $45,192.42 |
| 100 | $892.81960 | $89,281.96 |
| 250 | $870.76120 | $217,690.30 |
| 500 | $859.73186 | $429,865.93 |
| 1,000 | $848.70249 | $848,702.49 |


