
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.78000 | $565.78 |
5 | $532.51000 | $2,662.55 |
10 | $502.92800 | $5,029.28 |
25 | $452.63400 | $11,315.85 |
50 | $411.48520 | $20,574.26 |
100 | $393.59470 | $39,359.47 |
250 | $377.19520 | $94,298.80 |
500 | $362.10744 | $181,053.72 |
1,000 | $348.18018 | $348,180.18 |