
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 0.085" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.67000 | $389.67 |
| 5 | $366.72800 | $1,833.64 |
| 10 | $346.36300 | $3,463.63 |
| 25 | $311.72600 | $7,793.15 |
| 50 | $283.38580 | $14,169.29 |
| 100 | $271.06500 | $27,106.50 |
| 250 | $259.77100 | $64,942.75 |
| 500 | $249.38002 | $124,690.01 |
| 1,000 | $239.78849 | $239,788.49 |

