
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.35000 | $319.35 |
| 5 | $300.52800 | $1,502.64 |
| 10 | $283.84600 | $2,838.46 |
| 25 | $255.43720 | $6,385.93 |
| 50 | $232.23280 | $11,611.64 |
| 100 | $222.17380 | $22,217.38 |
| 250 | $212.90920 | $53,227.30 |
| 500 | $204.35038 | $102,175.19 |
| 1,000 | $196.49755 | $196,497.55 |

