LSA28-S11M-S24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA28-S11M-S36

DigiKey Part Number
2210-LSA28-S11M-S36-ND
Manufacturer
Manufacturer Product Number
LSA28-S11M-S36
Description
COAX CBL MMCX TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA 0.085" Flexible Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
MMCX to SMA
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
0.085" Flexible Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$343.18000$343.18
5$322.96400$1,614.82
10$305.03000$3,050.30
25$274.52520$6,863.13
50$249.56840$12,478.42
100$238.71760$23,871.76
250$228.77120$57,192.80
500$219.62038$109,810.19
1,000$211.17340$211,173.40