


CFM2436-38 | |
|---|---|
DigiKey Part Number | 2079-CFM2436-38-ND |
Manufacturer | |
Manufacturer Product Number | CFM2436-38 |
Description | CONDUCTIVE CROSSLINK PIN FOAM 24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.375" H, Conductive, Crosslinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $589.94000 | $589.94 |
| 10 | $540.12500 | $5,401.25 |
| 25 | $524.54920 | $13,113.73 |
| 50 | $514.01820 | $25,700.91 |
| 100 | $504.42780 | $50,442.78 |



