
RI-69SMDM-1520-G1 | |
|---|---|
DigiKey Part Number | 1835-RI-69SMDM-1520-G1TR-ND - Tape & Reel (TR) 1835-RI-69SMDM-1520-G1CT-ND - Cut Tape (CT) 1835-RI-69SMDM-1520-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-69SMDM-1520-G1 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RI-69SMDM-1520-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4 ~ 18AT | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 85°C | |
Capacitance | 0.25 pF | |
Current - Carry | 1A (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.99400 | $99.94 |
| 25 | $9.54560 | $238.64 |
| 50 | $9.21920 | $460.96 |
| 100 | $8.90340 | $890.34 |
| 250 | $8.50248 | $2,125.62 |
| 500 | $8.21088 | $4,105.44 |
| 1,000 | $7.92908 | $7,929.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.57115 | $18,927.88 |

