


BFH-3A-12 | |
---|---|
DigiKey Part Number | 1835-1137-ND |
Manufacturer | |
Manufacturer Product Number | BFH-3A-12 |
Description | RELAY REED 3PST .5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.19000 | $110.19 |
10 | $98.18700 | $981.87 |
25 | $93.75960 | $2,343.99 |
50 | $90.54440 | $4,527.22 |
100 | $87.43570 | $8,743.57 |
300 | $82.72117 | $24,816.35 |
500 | $80.61478 | $40,307.39 |
1,000 | $77.84127 | $77,841.27 |