DTB-9FP-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTB-9FP-KIT
DTB-9FP-KIT
DTB-9FP-KIT

DTB-9FP-KIT

DigiKey Part Number
4771-DTB-9FP-KIT-ND
Manufacturer
Manufacturer Product Number
DTB-9FP-KIT
Description
CONN D-SUB RCPT 9POS TERM BLK
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Terminal Block
Primary Material
Plastic
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Assembly
Voltage Rating
220V
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
20-26 AWG
Contact Material
-
Operating Temperature
-45°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.