



DSC-37FM-KIT | |
---|---|
DigiKey Part Number | 4771-DSC-37FM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-37FM-KIT |
Description | CONN D-SUB RCPT 37POS SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.82000 | $165.82 |
10 | $157.50600 | $1,575.06 |
50 | $149.27360 | $7,463.68 |
100 | $140.96320 | $14,096.32 |
250 | $132.65280 | $33,163.20 |
500 | $124.34240 | $62,171.20 |