


CPI-TOOL-2 | |
---|---|
DigiKey Part Number | 4771-CPI-TOOL-2-ND |
Manufacturer | |
Manufacturer Product Number | CPI-TOOL-2 |
Description | STD D-SUB INSERT/EXTRACT TOOL |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For D-Sub Contacts, 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | D-Sub Contacts, 20 AWG |