


DMC-25MF-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MF-10B |
Description | RS232 DB25 M/F SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |

