
BW-L5EUX-50BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L5EUX-50BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L5EUX-50BLK |
Description | CAT5E 24G UTP CMX OUTDR SLD 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |

