
CBVC10P-600/1500-24D-HAC5 | |
|---|---|
DigiKey Part Number | 5693-CBVC10P-600/1500-24D-HAC5-ND |
Manufacturer | |
Manufacturer Product Number | CBVC10P-600/1500-24D-HAC5 |
Description | CBVC10 Series DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,903.65000 | $1,903.65 |

