
TVP06B560CA-G | |
|---|---|
DigiKey Part Number | 641-1863-2-ND - Tape & Reel (TR) 641-1863-1-ND - Cut Tape (CT) 641-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP06B560CA-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B560CA-G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Bidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 600W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA-E3/52 | Vishay General Semiconductor - Diodes Division | 800 | P6SMB56CA-E3/52GICT-ND | $5.26000 | Upgrade |
| 1.0SMB56CA/TR13 | YAGEO | 1,890 | 13-1.0SMB56CA/TR13CT-ND | $1.23000 | Similar |
| P6SMB56CA | Bourns Inc. | 24,219 | P6SMB56CABBCT-ND | $5.34000 | Similar |
| TPSMB56CA | Littelfuse Inc. | 1,687 | F6335CT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.44000 | $44.40 |
| 100 | $2.86680 | $286.68 |
| 500 | $2.19020 | $1,095.10 |
| 1,000 | $1.97193 | $1,971.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56899 | $4,706.97 |
| 6,000 | $1.49971 | $8,998.26 |

