TV06B300J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 10,958
Unit Price: $3.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,546
Unit Price: $1.89000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,864
Unit Price: $2.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.03424
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 8,805
Unit Price: $2.71000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $3.12000
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B300J-HF

DigiKey Part Number
TV06B300J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B300J-HF
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B300J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42955$4,288.65
6,000$1.30948$7,856.88
9,000$1.24831$11,234.79
15,000$1.17957$17,693.55
21,000$1.13886$23,916.06
30,000$1.09930$32,979.00
75,000$1.08729$81,546.75
Manufacturers Standard Package