TV06B111JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.65660
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.91978
Datasheet

Direct


Bourns Inc.
In Stock: 10,902
Unit Price: $3.04000
Datasheet

Direct


Littelfuse Inc.
In Stock: 591
Unit Price: $3.12000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $9.95000

Similar


YAGEO
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.15814
Datasheet
177V Clamp 3.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B111JB-G

DigiKey Part Number
641-1244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B111JB-G
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 3.39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B111JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49319$4,479.57
6,000$1.36885$8,213.10
9,000$1.30548$11,749.32
15,000$1.23428$18,514.20
21,000$1.19212$25,034.52
30,000$1.15114$34,534.20
Manufacturers Standard Package