Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBJ110A/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMBJ110A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ110A/TR13CT-ND - Cut Tape (CT) 13-SMBJ110A/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ110A/TR13  | 
Description  | TVS DIODE 110VWM 177VC DO214AA  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 110V  | |
Voltage - Breakdown (Min)  | 122V  | |
Voltage - Clamping (Max) @ Ipp  | 177V  | |
Current - Peak Pulse (10/1000µs)  | 3.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.46000 | $14.60 | 
| 100 | $0.75870 | $75.87 | 
| 500 | $0.72202 | $361.01 | 
| 1,000 | $0.68531 | $685.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.52214 | $1,566.42 | 
| 6,000 | $0.48543 | $2,912.58 | 
| 9,000 | $0.44872 | $4,038.48 | 
| 15,000 | $0.44056 | $6,608.40 | 
| 21,000 | $0.42832 | $8,994.72 | 
| 30,000 | $0.42424 | $12,727.20 | 
| 75,000 | $0.41027 | $30,770.25 | 











