
TV02W360B-G | |
---|---|
DigiKey Part Number | 641-2091-2-ND - Tape & Reel (TR) 641-2091-1-ND - Cut Tape (CT) 641-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W360B-G |
Description | TVS DIODE 36VWM 58.1VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W360B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.51600 | $25.16 |
100 | $1.51130 | $151.13 |
500 | $1.30296 | $651.48 |
1,000 | $0.95577 | $955.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71887 | $2,156.61 |
6,000 | $0.70253 | $4,215.18 |
9,000 | $0.69283 | $6,235.47 |