
TV02W180-G | |
---|---|
DigiKey Part Number | TV02W180-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W180-G |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W180-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.85A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94100 | $2,823.00 |
6,000 | $0.85561 | $5,133.66 |
9,000 | $0.81209 | $7,308.81 |
15,000 | $0.76316 | $11,447.40 |
21,000 | $0.73418 | $15,417.78 |
30,000 | $0.70601 | $21,180.30 |
75,000 | $0.65084 | $48,813.00 |