
TV02W180-HF | |
|---|---|
DigiKey Part Number | TV02W180-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W180-HF |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W180-HF Models |
Category | Current - Peak Pulse (10/1000µs) 6.85A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93980 | $2,819.40 |
| 6,000 | $0.85452 | $5,127.12 |
| 9,000 | $0.81105 | $7,299.45 |
| 15,000 | $0.76218 | $11,432.70 |
| 21,000 | $0.73324 | $15,398.04 |
| 30,000 | $0.70511 | $21,153.30 |
| 75,000 | $0.65001 | $48,750.75 |

