Parametric Equivalent
Similar

TV02W160-G | |
|---|---|
DigiKey Part Number | TV02W160-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W160-G |
Description | TVS DIODE 16VWM 26VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.69A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W160-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.69A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93260 | $2,797.80 |
| 6,000 | $0.84797 | $5,087.82 |
| 9,000 | $0.80484 | $7,243.56 |
| 15,000 | $0.75634 | $11,345.10 |
| 21,000 | $0.72762 | $15,280.02 |
| 30,000 | $0.69971 | $20,991.30 |
| 75,000 | $0.64503 | $48,377.25 |



