
SS510B-HF | |
---|---|
DigiKey Part Number | 641-SS510B-HFTR-ND - Tape & Reel (TR) 641-SS510B-HFCT-ND - Cut Tape (CT) 641-SS510B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510B-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58390 | $4,751.70 |
6,000 | $1.45353 | $8,721.18 |
9,000 | $1.38709 | $12,483.81 |
15,000 | $1.31246 | $19,686.90 |
21,000 | $1.26826 | $26,633.46 |
30,000 | $1.23165 | $36,949.50 |