


SK510BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK510BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK510BHE3-LTPCT-ND - Cut Tape (CT) 353-SK510BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510BHE3-LTP |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51100 | $35.11 |
| 100 | $2.24940 | $224.94 |
| 500 | $1.70334 | $851.67 |
| 1,000 | $1.52698 | $1,526.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30278 | $3,908.34 |
| 6,000 | $1.18979 | $7,138.74 |
| 9,000 | $1.13221 | $10,189.89 |
| 15,000 | $1.06750 | $16,012.50 |
| 21,000 | $1.02918 | $21,612.78 |
| 30,000 | $0.99193 | $29,757.90 |

