SB360E-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB580E-G

DigiKey Part Number
SB580E-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB580E-G
Description
DIODE SCHOTTKY 80V 5A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.87583$3,451.00
2,400$2.63522$6,324.53
3,600$2.51259$9,045.32
6,000$2.37481$14,248.86
8,400$2.29323$19,263.13
12,000$2.21395$26,567.40
30,000$2.19644$65,893.20
Manufacturers Standard Package