
S5JC-HF | |
---|---|
DigiKey Part Number | 641-S5JC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5JC-HF |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04107 | $3,123.21 |
6,000 | $0.94832 | $5,689.92 |
9,000 | $0.90105 | $8,109.45 |
15,000 | $0.84793 | $12,718.95 |
21,000 | $0.81645 | $17,145.45 |
30,000 | $0.78588 | $23,576.40 |
75,000 | $0.73776 | $55,332.00 |