P6KE250A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.37088
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.64603
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.37088
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,000
Unit Price: $10.69000
Datasheet
344V Clamp 1.74A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250A-G

DigiKey Part Number
P6KE250A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE250A-G
Description
TVS DIODE 214VWM 344VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
344V Clamp 1.74A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE250A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237.5V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.74A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.42729$7,281.87
6,000$2.24407$13,464.42
9,000$2.15074$19,356.66
15,000$2.05538$30,830.70
Manufacturers Standard Package