


P6KE250A-TP | |
|---|---|
DigiKey Part Number | P6KE250A-TPMSTR-ND - Tape & Reel (TR) P6KE250A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A-TP |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.24300 | $72.43 |
| 100 | $4.78570 | $478.57 |
| 500 | $3.72894 | $1,864.47 |
| 1,000 | $3.38874 | $3,388.74 |
| 2,000 | $3.10243 | $6,204.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.92092 | $11,683.68 |

