
MMBT2222A-HF | |
---|---|
DigiKey Part Number | 641-MMBT2222A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-HF |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42007 | $1,260.21 |
6,000 | $0.37667 | $2,260.02 |
9,000 | $0.35451 | $3,190.59 |
15,000 | $0.32961 | $4,944.15 |
21,000 | $0.31484 | $6,611.64 |
30,000 | $0.30049 | $9,014.70 |
75,000 | $0.26897 | $20,172.75 |
150,000 | $0.24949 | $37,423.50 |
300,000 | $0.23607 | $70,821.00 |