
KBPC3506W-G | |
---|---|
DigiKey Part Number | KBPC3506W-G-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3506W-G |
Description | BRIDGE RECT 1P 600V 35A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-W | |
Supplier Device Package | KBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $45.61210 | $22,806.05 |