
| FR601B-G | |
|---|---|
| DigiKey Part Number | 641-FR601B-GTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | FR601B-G | 
| Description | DIODE STANDARD 50V 6A R6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 50 V 6A Through Hole R-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 150 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
| Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | R-6 | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $2.39310 | $478.62 | 
| 400 | $2.13640 | $854.56 | 
| 600 | $2.00522 | $1,203.13 | 
| 1,000 | $1.76981 | $1,769.81 | 
| 1,400 | $1.66764 | $2,334.70 | 
| 2,000 | $1.66019 | $3,320.38 | 
| 5,000 | $1.46127 | $7,306.35 | 
| 10,000 | $1.36304 | $13,630.40 | 
| 20,000 | $1.28620 | $25,724.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China