
ES3DC-HF | |
---|---|
DigiKey Part Number | 641-ES3DC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3DC-HF |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52922 | $4,587.66 |
6,000 | $1.40248 | $8,414.88 |
9,000 | $1.33791 | $12,041.19 |
15,000 | $1.26534 | $18,980.10 |
21,000 | $1.22238 | $25,669.98 |
30,000 | $1.18062 | $35,418.60 |