CZRV5226B-G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: $0.34486
Datasheet

Direct


Diodes Incorporated
In Stock: 15,437
Unit Price: $1.22000
Datasheet
ACZRV5260B-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRV5226B-G

DigiKey Part Number
CZRV5226B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRV5226B-G
Description
DIODE ZENER 3.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CZRV5226B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-60°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45780$1,373.40
6,000$0.41113$2,466.78
9,000$0.38732$3,485.88
15,000$0.36055$5,408.25
21,000$0.34468$7,238.28
30,000$0.32926$9,877.80
75,000$0.29538$22,153.50
150,000$0.27446$41,169.00
300,000$0.26393$79,179.00
Manufacturers Standard Package