Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C3V6 | |
|---|---|
DigiKey Part Number | CZRUR52C3V6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C3V6 |
Description | DIODE ZENER 3.6V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C3V6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53909 | $2,156.36 |
| 8,000 | $0.48722 | $3,897.76 |
| 12,000 | $0.46077 | $5,529.24 |
| 20,000 | $0.43105 | $8,621.00 |
| 28,000 | $0.41343 | $11,576.04 |
| 40,000 | $0.39631 | $15,852.40 |
| 100,000 | $0.35873 | $35,873.00 |
| 200,000 | $0.34273 | $68,546.00 |



