CZRUR52C3V6-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 14,630
Unit Price: $505.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $94.70150
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $100.24350
Datasheet
Zener Diode 3.6 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C3V6-HF

DigiKey Part Number
CZRUR52C3V6-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C3V6-HF
Description
DIODE ZENER 3.6V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C3V6-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53909$2,156.36
8,000$0.48722$3,897.76
12,000$0.46077$5,529.24
20,000$0.43105$8,621.00
28,000$0.41343$11,576.04
40,000$0.39631$15,852.40
100,000$0.35873$35,873.00
200,000$0.34273$68,546.00
Manufacturers Standard Package