
CZRER52C13 | |
---|---|
DigiKey Part Number | 641-1226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C13 |
Description | DIODE ZENER 13V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRER52C13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68087 | $2,723.48 |
8,000 | $0.61795 | $4,943.60 |
12,000 | $0.58589 | $7,030.68 |
20,000 | $0.54984 | $10,996.80 |
28,000 | $0.52849 | $14,797.72 |
40,000 | $0.50774 | $20,309.60 |
100,000 | $0.46219 | $46,219.00 |