
CZRB5339B-HF | |
---|---|
DigiKey Part Number | 641-CZRB5339B-HFTR-ND - Tape & Reel (TR) 641-CZRB5339B-HFCT-ND - Cut Tape (CT) 641-CZRB5339B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5339B-HF |
Description | DIODE ZENER 5.6V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CZRB5339B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.83600 | $48.36 |
100 | $3.69500 | $369.50 |
500 | $3.24334 | $1,621.67 |
1,000 | $2.91491 | $2,914.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.51257 | $7,537.71 |
6,000 | $2.36066 | $14,163.96 |