Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4757-G | |
|---|---|
DigiKey Part Number | 641-CZRA4757-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4757-G |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.43129 | $2,862.58 |
| 4,000 | $1.30432 | $5,217.28 |
| 6,000 | $1.23962 | $7,437.72 |
| 10,000 | $1.16689 | $11,668.90 |
| 14,000 | $1.12382 | $15,733.48 |
| 20,000 | $1.08195 | $21,639.00 |
| 50,000 | $1.01981 | $50,990.50 |



