
CURMT103-HF | |
|---|---|
DigiKey Part Number | 641-1454-2-ND - Tape & Reel (TR) 641-1454-1-ND - Cut Tape (CT) 641-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURMT103-HF |
Description | DIODE STANDARD 200V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.32200 | $13.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01353 | $3,040.59 |
| 6,000 | $0.98922 | $5,935.32 |




