47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT-24V-HF

DigiKey Part Number
641-1197-2-ND - Tape & Reel (TR)
641-1197-1-ND - Cut Tape (CT)
641-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDT-24V-HF
Description
TVS DIODE 24VWM 47VC SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
47W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
2
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
25V
Base Product Number
Voltage - Clamping (Max) @ Ipp
47V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDT-24VComchip Technology307641-1671-1-ND$7.23000Direct
CPDT-24VComchip Technology13,465641-1399-1-ND$6.33000Direct
PEC3124C2A-AU_R1_000A1Panjit International Inc.2,1733757-PEC3124C2A-AU_R1_000A1CT-ND$2.96000Similar
In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.92200$39.22
100$2.52150$252.15
500$1.91692$958.46
1,000$1.72191$1,721.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.47401$4,422.03
6,000$1.34912$8,094.72
9,000$1.28548$11,569.32
15,000$1.21395$18,209.25
21,000$1.17160$24,603.60
30,000$1.13045$33,913.50
Manufacturers Standard Package