47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDT-24V

DigiKey Part Number
641-1671-2-ND - Tape & Reel (TR)
641-1671-1-ND - Cut Tape (CT)
641-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDT-24V
Description
TVS DIODE 24VWM 47VC SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
47W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
10pF @ 1MHz
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
47V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDT-24VComchip Technology13,465641-1399-1-ND$6.33000Direct
CPDT-24V-HFComchip Technology57641-1197-1-ND$6.33000Direct
In-Stock: 307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.48100$44.81
100$2.89560$289.56
500$2.21274$1,106.37
1,000$1.99264$1,992.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.58593$4,757.79
6,000$1.51933$9,115.98
Manufacturers Standard Package