
CPDT-24V-HF | |
|---|---|
DigiKey Part Number | 641-1197-2-ND - Tape & Reel (TR) 641-1197-1-ND - Cut Tape (CT) 641-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT-24V-HF |
Description | TVS DIODE 24VWM 47VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDT-24V | Comchip Technology | 307 | 641-1671-1-ND | $0.88000 | Direct |
| CPDT-24V | Comchip Technology | 13,465 | 641-1399-1-ND | $0.77000 | Direct |
| PEC3124C2A-AU_R1_000A1 | Panjit International Inc. | 2,173 | 3757-PEC3124C2A-AU_R1_000A1CT-ND | $0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.92200 | $39.22 |
| 100 | $2.52150 | $252.15 |
| 500 | $1.91692 | $958.46 |
| 1,000 | $1.72191 | $1,721.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47401 | $4,422.03 |
| 6,000 | $1.34912 | $8,094.72 |
| 9,000 | $1.28548 | $11,569.32 |
| 15,000 | $1.21395 | $18,209.25 |
| 21,000 | $1.17160 | $24,603.60 |
| 30,000 | $1.13045 | $33,913.50 |

